AT40K40LV-3BQI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 76
Unit Price: €63.61000
Datasheet
AT40K/KLV Field Programmable Gate Array (FPGA) IC 114 18432 2304 144-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT40K/KLV Field Programmable Gate Array (FPGA) IC 114 18432 2304 144-LQFP

AT40K40LV-3BQI

DigiKey Part Number
AT40K40LV-3BQI-ND
Manufacturer
Manufacturer Product Number
AT40K40LV-3BQI
Description
IC FPGA 114 I/O 144TQFP
Customer Reference
Detailed Description
AT40K/KLV Field Programmable Gate Array (FPGA) IC 114 18432 2304 144-LQFP
EDA/CAD Models
AT40K40LV-3BQI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of Logic Elements/Cells
2304
Total RAM Bits
18432
Number of I/O
114
Number of Gates
50000
Voltage - Supply
3V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TC)
Package / Case
Supplier Device Package
144-TQFP (20x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes