Similar

AT30TS74-U1FMGB-T | |
|---|---|
DigiKey Part Number | AT30TS74-U1FMGB-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT30TS74-U1FMGB-T |
Description | SENSOR DIGITAL -55C-125C 5WLCSP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 5-WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | AT30TS74-U1FMGB-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 1.7V ~ 5.5V | |
Resolution | 12 b | |
Features | One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | -20°C ~ 100°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-WFBGA, WLCSP | |
Supplier Device Package | 5-WLCSP | |
Base Product Number |


