FLASH Memory IC 4Mbit Parallel 120 ns 32-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLASH Memory IC 4Mbit Parallel 120 ns 32-PDIP

AT29C040A-12PI

DigiKey Part Number
AT29C040A-12PI-ND
Manufacturer
Manufacturer Product Number
AT29C040A-12PI
Description
IC FLASH 4MBIT PARALLEL 32DIP
Customer Reference
Detailed Description
FLASH Memory IC 4Mbit Parallel 120 ns 32-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AT29C040A-12PI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
512K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ms
Access Time
120 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
32-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.