EPROM - OTP Memory IC 2Mbit Parallel 90 ns 32-PLCC (13.97x11.43)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT27C020-90JU-T

DigiKey Part Number
AT27C020-90JU-TTR-ND - Tape & Reel (TR)
AT27C020-90JU-TCT-ND - Cut Tape (CT)
AT27C020-90JU-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT27C020-90JU-T
Description
IC EPROM 2MBIT PARALLEL 32PLCC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
EPROM - OTP Memory IC 2Mbit Parallel 90 ns 32-PLCC (13.97x11.43)
Datasheet
 Datasheet
EDA/CAD Models
AT27C020-90JU-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EPROM - OTP
Memory Size
Memory Organization
256K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Access Time
90 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-PLCC (13.97x11.43)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 720
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
750€3.69885€2,774.14
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€3.76000€3.76
25€3.69880€92.47
Digi-Reel®
QuantityUnit PriceExt Price
1€3.76000€3.76
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€3.76000
Unit Price with VAT:€4.71880