

AT17LV512-10SI | |
|---|---|
DigiKey Part Number | AT17LV512-10SI-ND |
Manufacturer | |
Manufacturer Product Number | AT17LV512-10SI |
Description | IC CONFIG SEEPROM 512K 20SOIC |
Customer Reference | |
Detailed Description | Serial EEPROM Configuration PROM for FPGAs 512kb 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | Serial EEPROM | |
Memory Size | 512kb | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.50000 | €17.50 |
| 10 | €16.22000 | €162.20 |
| Unit Price without VAT: | €17.50000 |
|---|---|
| Unit Price with VAT: | €21.96250 |

