APTGT600U120D4G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €185.18000
Datasheet
IGBT Module Trench Field Stop Single 1200 V 900 A 2500 W Chassis Mount D4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTGT600U120D4G

DigiKey Part Number
APTGT600U120D4G-ND
Manufacturer
Manufacturer Product Number
APTGT600U120D4G
Description
IGBT MODULE 1200V 900A 2500W D4
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Single 1200 V 900 A 2500 W Chassis Mount D4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
IGBT Type
Trench Field Stop
Configuration
Single
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
900 A
Power - Max
2500 W
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 600A
Current - Collector Cutoff (Max)
5 mA
Input Capacitance (Cies) @ Vce
40 nF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
D4
Supplier Device Package
D4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€188.12000€188.12
Manufacturers Standard Package
Unit Price without VAT:€188.12000
Unit Price with VAT:€236.09060