
A42MX09-PQ160M | |
---|---|
DigiKey Part Number | A42MX09-PQ160M-ND |
Manufacturer | |
Manufacturer Product Number | A42MX09-PQ160M |
Description | IC FPGA 101 I/O 160QFP |
Customer Reference | |
Detailed Description | MX Field Programmable Gate Array (FPGA) IC 101 160-BQFP |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of I/O | 101 | |
Number of Gates | 14000 | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -55°C ~ 125°C (TC) | |
Package / Case | ||
Supplier Device Package | 160-PQFP (28x28) | |
Base Product Number |