352-BFCQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APA300-CQ352B

DigiKey Part Number
150-APA300-CQ352B-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
APA300-CQ352B
Description
IC FPGA 248 I/O 352CQFP
Customer Reference
Detailed Description
ProASICPLUS Field Programmable Gate Array (FPGA) IC 248 73728 352-BFCQFP with Tie Bar
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Total RAM Bits
73728
Number of I/O
248
Number of Gates
300000
Voltage - Supply
2.3V ~ 2.7V
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C (TJ)
Package / Case
Supplier Device Package
352-CQFP (75x75)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.