
APA1000-CGS624B | |
|---|---|
DigiKey Part Number | APA1000-CGS624B-ND |
Manufacturer | |
Manufacturer Product Number | APA1000-CGS624B |
Description | IC FPGA 440 I/O 624CCGA |
Customer Reference | |
Detailed Description | ProASICPLUS Field Programmable Gate Array (FPGA) IC 440 202752 624-BCCGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Total RAM Bits | 202752 | |
Number of I/O | 440 | |
Number of Gates | 1000000 | |
Voltage - Supply | 2.3V ~ 2.7V | |
Mounting Type | Through Hole | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Package / Case | ||
Supplier Device Package | 624-CCGA (32.5x32.5) | |
Base Product Number |

