CL88020 - 4 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM00766

DigiKey Part Number
ADM00766-ND
Manufacturer
Manufacturer Product Number
ADM00766
Description
EVAL BOARD FOR CL88020
Customer Reference
Detailed Description
CL88020 - 4 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Last Time Buy
Current - Output / Channel
130mA
Outputs and Type
4 Non-Isolated Outputs
Voltage - Output
-
Features
Dimmable
Voltage - Input
102 ~ 138 VAC
Contents
Board(s), Cable(s), Accessories
Utilized IC / Part
CL88020
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Last Time Buy
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Last Time Buy Date: 30/06/2026