
AC164138-2 | |
|---|---|
DigiKey Part Number | AC164138-2-ND |
Manufacturer | |
Manufacturer Product Number | AC164138-2 |
Description | DAUGHTER BOARD MRF89XAM9A PIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | MRF89XAM8A PICtail™ Plus Transceiver, ISM 915MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Transceiver, ISM | |
Frequency | 915MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MRF89XAM8A | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €54.21000 | €54.21 |
| Unit Price without VAT: | €54.21000 |
|---|---|
| Unit Price with VAT: | €68.03355 |


