
A1280A-1PQ160I | |
|---|---|
DigiKey Part Number | 150-A1280A-1PQ160I-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | A1280A-1PQ160I |
Description | IC FPGA 125 I/O 160QFP |
Customer Reference | |
Detailed Description | ACT™ 2 Field Programmable Gate Array (FPGA) IC 125 160-BQFP |
Datasheet | Datasheet |
EDA/CAD Models | A1280A-1PQ160I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1232 | |
Number of I/O | 125 | |
Number of Gates | 8000 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | ||
Supplier Device Package | 160-PQFP (28x28) | |
Base Product Number |

