PRPC06BA 2ROW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRPC003DBAN-M71RC

DigiKey Part Number
S2111EC-03-ND
Manufacturer
Manufacturer Product Number
PRPC003DBAN-M71RC
Description
CONN HEADER R/A 6POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PRPC003DBAN-M71RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
-
Insulation Height
0.197" (5.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 020
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.39000€0.39
10€0.32900€3.29
100€0.28020€28.02
500€0.25004€125.02
1 000€0.23809€238.09
5 000€0.21253€1,062.65
10 000€0.20239€2,023.90
Manufacturers Standard Package
Unit Price without VAT:€0.39000
Unit Price with VAT:€0.48945
Alternate Length
CONN HEADER R/A 80POS 2.54MM
In-Stock: 801
Unit Price: €1.78000
CONN HEADER R/A 78POS 2.54MM
In-Stock: 0
Unit Price: €2.08000
CONN HEADER R/A 76POS 2.54MM
In-Stock: 0
Unit Price: €2.03000
CONN HEADER R/A 74POS 2.54MM
In-Stock: 0
Unit Price: €1.99000
CONN HEADER R/A 72POS 2.54MM
In-Stock: 0
Unit Price: €1.94000