Image for 90KS200CH3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

90KS200CH3

DigiKey Part Number
90KS200CH3-ND
Manufacturer
Manufacturer Product Number
90KS200CH3
Description
TVS DIODE 180VWM 335VC CASE-12
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
335V Clamp 270A Ipp Tvs Diode Chassis Mount CASE-12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
180V
Voltage - Breakdown (Min)
200V
Voltage - Clamping (Max) @ Ipp
335V
Current - Peak Pulse (10/1000µs)
270A
Power - Peak Pulse
90000W (90kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TA)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€770.30310€77,030.31
Unit Price without VAT:€770.30310
Unit Price with VAT:€966.73039