696-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €337.65820
Datasheet
Bridge Rectifier Three Phase Standard 100 V Chassis Mount NC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

696-1

DigiKey Part Number
696-1-ND
Manufacturer
Manufacturer Product Number
696-1
Description
BRIDGE RECT 3PHASE 100V 15A NC
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Three Phase Standard 100 V Chassis Mount NC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Three Phase
Technology
Standard
Voltage - Peak Reverse (Max)
100 V
Current - Average Rectified (Io)
15 A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 2 A
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
NC, Module
Supplier Device Package
NC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€337.65820€33,765.82
Unit Price without VAT:€337.65820
Unit Price with VAT:€423.76104