


47L16-I/W16K | |
|---|---|
DigiKey Part Number | 47L16-I/W16K-ND |
Manufacturer | |
Manufacturer Product Number | 47L16-I/W16K |
Description | IC EERAM 16KBIT I2C 1MHZ DIE |
Customer Reference | |
Detailed Description | EEPROM, SRAM Memory IC 16Kbit I2C 1 MHz 400 ns Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM, SRAM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 1ms | |
Access Time | 400 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Die | |
Base Product Number |

