
2N4859UB/TR | |
|---|---|
DigiKey Part Number | 150-2N4859UB/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2N4859UB/TR |
Description | JFET N-CH 30V |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 30 V 360 mW Surface Mount UB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 30 V | |
Drain to Source Voltage (Vdss) | 30 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 175 mA @ 15 V | |
Voltage - Cutoff (VGS off) @ Id | 10 V @ 500 pA | |
Input Capacitance (Ciss) (Max) @ Vds | 18pF @ 10V | |
Resistance - RDS(On) | 25 Ohms | |
Power - Max | 360 mW | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | UB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €73.14250 | €7,314.25 |
| Unit Price without VAT: | €73.14250 |
|---|---|
| Unit Price with VAT: | €91.79384 |


