
2N4091 | |
|---|---|
DigiKey Part Number | 2N4091-ND |
Manufacturer | |
Manufacturer Product Number | 2N4091 |
Description | JFET N-CH 40V TO18 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 40 V 360 mW Through Hole TO-18 |
Datasheet | Datasheet |
EDA/CAD Models | 2N4091 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 40 V | |
Drain to Source Voltage (Vdss) | 40 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 30 mA @ 20 V | |
Input Capacitance (Ciss) (Max) @ Vds | 16pF @ 20V | |
Resistance - RDS(On) | 30 Ohms | |
Power - Max | 360 mW | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-206AA, TO-18-3 Metal Can | |
Supplier Device Package | TO-18 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €37.58000 | €37.58 |
| 100 | €34.89730 | €3,489.73 |
| Unit Price without VAT: | €37.58000 |
|---|---|
| Unit Price with VAT: | €47.16290 |

