Bipolar (BJT) Transistor PNP 60 V 1.5 A 500 mW Through Hole TO-46
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N3765

DigiKey Part Number
2N3765-ND
Manufacturer
Manufacturer Product Number
2N3765
Description
TRANS PNP 60V 1.5A TO-46
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 1.5 A 500 mW Through Hole TO-46
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1.5 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
900mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 1.5A, 5V
Power - Max
500 mW
Frequency - Transition
-
Operating Temperature
-55°C ~ 200°C
Mounting Type
Through Hole
Package / Case
TO-206AB, TO-46-3 Metal Can
Supplier Device Package
TO-46
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€17.74570€1,774.57
Unit Price without VAT:€17.74570
Unit Price with VAT:€22.27085