
2N3501U4 | |
|---|---|
DigiKey Part Number | 2N3501U4-ND |
Manufacturer | |
Manufacturer Product Number | 2N3501U4 |
Description | TRANS NPN 150V 0.3A U4 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 150 V 300 mA 1 W Surface Mount U4 |
Datasheet | Datasheet |
EDA/CAD Models | 2N3501U4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 300 mA | |
Voltage - Collector Emitter Breakdown (Max) | 150 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 15mA, 150mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 1 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | U4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €101.74030 | €10,174.03 |
| Unit Price without VAT: | €101.74030 |
|---|---|
| Unit Price with VAT: | €127.68408 |

