
ATMXT228UD-MAUR002 | |
|---|---|
DigiKey Part Number | 150-ATMXT228UD-MAUR002TR-ND - Tape & Reel (TR) 150-ATMXT228UD-MAUR002CT-ND - Cut Tape (CT) 150-ATMXT228UD-MAUR002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATMXT228UD-MAUR002 |
Description | MAXTOUCH UD SERIES, 228 CHANNEL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller I2C, SPI Interface 56-XQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ATMXT228UD-MAUR002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Touchscreen | - | |
Resolution (Bits) | - | |
Interface | I2C, SPI | |
Voltage Reference | - | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-XFQFN Exposed Pad | |
Supplier Device Package | 56-XQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.39000 | €2.39 |
| 25 | €2.31760 | €57.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €1.98799 | €7,951.96 |
| Unit Price without VAT: | €2.39000 |
|---|---|
| Unit Price with VAT: | €2.99945 |

