1PMT5951B/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €1.63841
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €0.54900
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €0.54899
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €2.05015
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €2.05015
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €0.54900
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €0.54899
Datasheet
DO-216
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1PMT5951B/TR7

DigiKey Part Number
1PMT5951B/TR7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1PMT5951B/TR7
Description
DIODE ZENER 120V 3W DO216AA
Customer Reference
Detailed Description
Zener Diode 120 V 3 W ±5% Surface Mount DO-216AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
380 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 91.2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-216AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.