1N6328 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €16.19660
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €18.48580
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €360.19640
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €21.80770
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €43.18490
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €11.05019
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €34.99220
Datasheet
Zener Diode 15 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6328

DigiKey Part Number
1N6328-ND
Manufacturer
Manufacturer Product Number
1N6328
Description
DIODE ZENER 15V 500MW DO204AH
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 11 V
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 1 A
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€8.09820€809.82
Unit Price without VAT:€8.09820
Unit Price with VAT:€10.16324