cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5767

DigiKey Part Number
150-1N5767-ND
Manufacturer
Manufacturer Product Number
1N5767
Description
RF DIODE PIN 100V 400MW AXIAL
Customer Reference
Detailed Description
RF Diode PIN - Single 100V 400 mW Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
100V
Capacitance @ Vr, F
0.4pF @ 100V, 1MHz
Resistance @ If, F
2.5Ohm @ 100mA, 100MHz
Power Dissipation (Max)
400 mW
Operating Temperature
-65°C ~ 175°C
Grade
-
Qualification
-
Package / Case
Axial
Supplier Device Package
Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.