
1N3043BUR-1/TR | |
|---|---|
DigiKey Part Number | 150-1N3043BUR-1/TR-ND - Tape & Reel (TR) 150-1N3043BUR-1/TRCT-ND - Cut Tape (CT) 150-1N3043BUR-1/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N3043BUR-1/TR |
Description | DIODE ZENER 91V 1W DO213AB |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 91 V 1 W ±5% Surface Mount DO-213AB (MELF, LL41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 250 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 69.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB (MELF, LL41) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.37000 | €12.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €3.49125 | €698.25 |
| Unit Price without VAT: | €12.37000 |
|---|---|
| Unit Price with VAT: | €15.52435 |

