
1N5294-1 | |
---|---|
cms-digikey-product-number | 1N5294-1-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 1N5294-1 |
cms-description | DIODE CUR REG 100V 825UA 500MW |
cms-standard-lead-time | 40 Weeks |
cms-customer-reference | |
cms-detailed-description | Current Regulation Diode 100V 825µA 500mW DO-204AA, DO-7, Axial |
cms-datasheet | cms-datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Anode - Cathode (Vak)(Max) | 100V | |
Regulator Current (Max) | 825µA | |
Voltage - Limiting (Max) | 1.2V | |
Power - Max | 500mW | |
Applications | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AA, DO-7, Axial | |
Supplier Device Package | DO-7 | |
Base Product Number |
cms-quantity | cms-unit-price | cms-ext-price |
---|---|---|
100 | €13.82770 | €1,382.77 |
Unit Price without VAT: | €13.82770 |
---|---|
Unit Price with VAT: | €17.35376 |