1N4760UR-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €3.02342
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €2.86000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €4.10978
Datasheet
Zener Diode 68 V 1 W ±10% Surface Mount DO-213AB (MELF, LL41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4760UR-1/TR

DigiKey Part Number
150-1N4760UR-1/TR-ND - Tape & Reel (TR)
150-1N4760UR-1/TRCT-ND - Cut Tape (CT)
150-1N4760UR-1/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4760UR-1/TR
Description
DIODE ZENER 68V 1W DO213AB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 68 V 1 W ±10% Surface Mount DO-213AB (MELF, LL41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
150 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 51.7 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±10%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-213AB (MELF, LL41)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4760AURMicrochip Technology01N4760AUR-ND€3.02342Parametric Equivalent
1N4760AUR/TRMicrochip Technology0150-1N4760AUR/TRCT-ND€2.86000Parametric Equivalent
1N4760UR-1Microchip Technology0150-1N4760UR-1-ND€4.10978Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
272€4.29301€1,167.70
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€3.90000€3.90
Digi-Reel®
QuantityUnit PriceExt Price
1€2.86000€2.86
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€2.86000
Unit Price with VAT:€3.58930