TO-204AD
cms-photo-disclaimer
TO-204AD
TO-204AD

1N4560A

cms-digikey-product-number
1N4560A-ND
cms-manufacturer
cms-manufacturer-product-number
1N4560A
cms-description
DIODE ZENER 5.1V 50W TO204AD
cms-standard-lead-time
52 Weeks
cms-customer-reference
cms-detailed-description
Zener Diode 5.1 V 50 W ±10% Through Hole TO-204AD (TO-3)
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±10%
Power - Max
50 W
Impedance (Max) (Zzt)
0.12 Ohms
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 10 A
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
TO-204AD (TO-3)
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
100€55.27660€5,527.66
Unit Price without VAT:€55.27660
Unit Price with VAT:€69.37213