Image for 1N332RB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N332RB

DigiKey Part Number
150-1N332RB-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
1N332RB
Description
DIODE ZENER 51V 50W DO5
Customer Reference
Detailed Description
Zener Diode 51 V 50 W ±5% Stud Mount DO-5
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
50 W
Impedance (Max) (Zzt)
5.2 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 38.8 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 10 A
Operating Temperature
-65°C ~ 175°C
Mounting Type
Stud Mount
Package / Case
Supplier Device Package
DO-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.