
11LC040-I/MS | |
---|---|
DigiKey Part Number | 11LC040-I/MS-ND |
Manufacturer | |
Manufacturer Product Number | 11LC040-I/MS |
Description | IC EEPROM 4KBIT SGL WIRE 8MSOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Single Wire 100 kHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | 11LC040-I/MS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | Single Wire | |
Clock Frequency | 100 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | €0.28307 | €283.07 |
Unit Price without VAT: | €0.28307 |
---|---|
Unit Price with VAT: | €0.35525 |