MBRB1080-TP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: €1.45000
Datasheet
Diode 80 V 10A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRB1080-TP

DigiKey Part Number
353-MBRB1080-TP-ND
Manufacturer
Manufacturer Product Number
MBRB1080-TP
Description
DIODE SCHOTTKY 80V 10A D2PAK
Customer Reference
Detailed Description
Diode 80 V 10A Surface Mount D2PAK
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 80 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
D2PAK
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes