


SMCJ150CA-TP | |
|---|---|
DigiKey Part Number | SMCJ150CA-TPMSTR-ND - Tape & Reel (TR) SMCJ150CA-TPMSCT-ND - Cut Tape (CT) SMCJ150CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ150CA-TP |
Description | TVS DIODE 150VWM 243VC DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 243V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.76000 | €0.76 |
| 10 | €0.46900 | €4.69 |
| 100 | €0.30310 | €30.31 |
| 500 | €0.23162 | €115.81 |
| 1 000 | €0.20858 | €208.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.17929 | €537.87 |
| 6 000 | €0.16453 | €987.18 |
| 9 000 | €0.15701 | €1,413.09 |
| 15 000 | €0.14856 | €2,228.40 |
| 21 000 | €0.14356 | €3,014.76 |
| 30 000 | €0.13870 | €4,161.00 |
| Unit Price without VAT: | €0.76000 |
|---|---|
| Unit Price with VAT: | €0.95380 |

