



SMAJ28CA-TP | |
|---|---|
DigiKey Part Number | SMAJ28CA-TPMSTR-ND - Tape & Reel (TR) SMAJ28CA-TPMSCT-ND - Cut Tape (CT) SMAJ28CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ28CA-TP |
Description | TVS DIODE 28VWM 45.4VC DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 8.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.18400 | €1.84 |
| 100 | €0.11530 | €11.53 |
| 500 | €0.08526 | €42.63 |
| 1 000 | €0.07554 | €75.54 |
| 2 000 | €0.06735 | €134.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.05845 | €292.25 |
| 10 000 | €0.05294 | €529.40 |
| 15 000 | €0.05013 | €751.95 |
| 25 000 | €0.04698 | €1,174.50 |
| 35 000 | €0.04511 | €1,578.85 |
| 50 000 | €0.04329 | €2,164.50 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.37650 |

