Diode 200 V 3A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 3A Surface Mount DO-214AA (SMB)
TSB-5

SK3200BHE3-LTP

DigiKey Part Number
353-SK3200BHE3-LTPTR-ND - Tape & Reel (TR)
353-SK3200BHE3-LTPCT-ND - Cut Tape (CT)
353-SK3200BHE3-LTPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK3200BHE3-LTP
Description
DIODE SCHOTTKY 200V 3A DO214AA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
860 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 µA @ 200 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 362
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.99000€0.99
10€0.62400€6.24
100€0.40830€40.83
500€0.31578€157.89
1 000€0.28595€285.95
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.24807€744.21
6 000€0.22900€1,374.00
9 000€0.21928€1,973.52
15 000€0.20836€3,125.40
21 000€0.20190€4,239.90
30 000€0.19562€5,868.60
Manufacturers Standard Package
Unit Price without VAT:€0.99000
Unit Price with VAT:€1.24245