SOT 23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIL3724A-TP

DigiKey Part Number
353-SIL3724A-TPTR-ND - Tape & Reel (TR)
353-SIL3724A-TPCT-ND - Cut Tape (CT)
353-SIL3724A-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIL3724A-TP
Description
MOSFET N/P-CH 30V 4.5A SOT23-6L
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 4.5A, 3.5A 2W Surface Mount SOT-23-6L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
4.5A, 3.5A
Rds On (Max) @ Id, Vgs
35mOhm @ 3A, 10V, 90mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6.08nC @ 15V
Input Capacitance (Ciss) (Max) @ Vds
315pF @ 10V, 365pF @ 10V
Power - Max
2W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6L
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 250
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.51000€0.51
10€0.31700€3.17
100€0.20190€20.19
500€0.15248€76.24
1 000€0.13653€136.53
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.11623€348.69
6 000€0.10600€636.00
9 000€0.10078€907.02
15 000€0.09493€1,423.95
21 000€0.09145€1,920.45
30 000€0.08808€2,642.40
75 000€0.08364€6,273.00
Manufacturers Standard Package
Unit Price without VAT:€0.51000
Unit Price with VAT:€0.64005