


SFM17PL-TP | |
|---|---|
DigiKey Part Number | 353-SFM17PL-TP-ND |
Manufacturer | |
Manufacturer Product Number | SFM17PL-TP |
Description | DIODE STANDARD 500V 1A SOD123FL |
Customer Reference | |
Detailed Description | Diode 500 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 500 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 500 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.08915 | €222.87 |
| Unit Price without VAT: | €0.08915 |
|---|---|
| Unit Price with VAT: | €0.11188 |

