


P4KE10A-TP | |
|---|---|
DigiKey Part Number | P4KE10A-TPMSTR-ND - Tape & Reel (TR) P4KE10A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE10A-TP |
Description | TVS DIODE 8.55VWM 14.5VC DO41 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 28.3A Ipp Tvs Diode Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.55V | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 28.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.19800 | €1.98 |
| 100 | €0.12400 | €12.40 |
| 500 | €0.09202 | €46.01 |
| 1 000 | €0.08166 | €81.66 |
| 2 000 | €0.07292 | €145.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.06345 | €317.25 |
| 10 000 | €0.05758 | €575.80 |
| 15 000 | €0.05459 | €818.85 |
| 25 000 | €0.05123 | €1,280.75 |
| 35 000 | €0.04924 | €1,723.40 |
| 50 000 | €0.04731 | €2,365.50 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.40160 |


