MP5005-BP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 75
Unit Price: €3.80000
Datasheet
Bridge Rectifier Single Phase Standard 50 V QC Terminal MP-50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bridge Rectifier Single Phase Standard 50 V QC Terminal MP-50
Micro Commercial Components Corporate Video

MP5005-BP

DigiKey Part Number
MP5005-BP-ND
Manufacturer
Manufacturer Product Number
MP5005-BP
Description
BRIDGE RECT 1PHASE 50V 50A MP-50
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 50 V QC Terminal MP-50
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
50 V
Current - Average Rectified (Io)
50 A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 25 A
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
QC Terminal
Package / Case
4-Square, MP-50
Supplier Device Package
MP-50
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
400€1.49740€598.96
Manufacturers Standard Package
Unit Price without VAT:€1.49740
Unit Price with VAT:€1.87924