MMS8550A-H-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 3 000
Unit Price: €0.14000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 2 364
Unit Price: €0.20000

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: €0.02407
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: €0.02420
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: €0.23000
Datasheet

Parametric Equivalent


EVVO
In Stock: 1 580
Unit Price: €0.17000
Datasheet

Parametric Equivalent


Shenzhen Slkormicro Semicon Co., Ltd.
In Stock: 21 229
Unit Price: €0.09000
Datasheet

Parametric Equivalent


UMW
In Stock: 4 396
Unit Price: €0.16000
Datasheet

Parametric Equivalent


Shenzhen Slkormicro Semicon Co., Ltd.
In Stock: 2 068
Unit Price: €0.08000
Datasheet

Parametric Equivalent


EVVO
In Stock: 2 441
Unit Price: €0.41000
Datasheet
Bipolar (BJT) Transistor PNP 25 V 500 mA 150MHz 300 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 25 V 500 mA 150MHz 300 mW Surface Mount SOT-23
SOT 23

MMS8550A-H-TP

DigiKey Part Number
353-MMS8550A-H-TP-ND
Manufacturer
Manufacturer Product Number
MMS8550A-H-TP
Description
TRANS PNP 25V 0.5A SOT-23
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 25 V 500 mA 150MHz 300 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
25 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 50mA, 1V
Power - Max
300 mW
Frequency - Transition
150MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3 000€0.02661€79.83
Unit Price without VAT:€0.02661
Unit Price with VAT:€0.03340