MCU07N65-TP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MCC (Micro Commercial Components)
In Stock: 385
Unit Price: €1.84000
Datasheet

Similar


Infineon Technologies
In Stock: 7 540
Unit Price: €0.79000
Datasheet
N-Channel 650 V 7A (Tj) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 7A (Tj) Surface Mount TO-252 (DPAK)
TO-252 DPAK
Micro Commercial Components Corporate Video

MCU07N65-TP

DigiKey Part Number
MCU07N65-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCU07N65-TP
Description
MOSFET N-CH 650V 7A DPAK
Customer Reference
Detailed Description
N-Channel 650 V 7A (Tj) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.4Ohm @ 3.5A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
26 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1600 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes