KTC3205-Y-TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3 416
Unit Price: €0.50000
Datasheet
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-226-3, TO-92-3 (TO-226AA) Formed Leads

KTC3205-Y-TP

DigiKey Part Number
KTC3205-Y-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KTC3205-Y-TP
Description
TRANS NPN 30V 2A TO-92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 2 A 120MHz 1 W Through Hole TO-92
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
2V @ 30mA, 1.5A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 500mA, 2V
Power - Max
1 W
Frequency - Transition
120MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable