FRB2504-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1 009
Unit Price: €2.99000
Datasheet
Diode 400 V 25A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 25A Surface Mount D2PAK
Micro Commercial Components Corporate Video

FRB2504-TP

DigiKey Part Number
FRB2504-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FRB2504-TP
Description
DIODE STANDARD 400V 25A D2PAK
Customer Reference
Detailed Description
Diode 400 V 25A Surface Mount D2PAK
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
25A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 25 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
250 ns
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
D2PAK
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable