


ESD1524D3BHE3-TP | |
---|---|
DigiKey Part Number | 353-ESD1524D3BHE3-TP-ND |
Manufacturer | |
Manufacturer Product Number | ESD1524D3BHE3-TP |
Description | TVS DIODE 15VWM 24VWM SOD323 |
Customer Reference | |
Detailed Description | 35V, 50V Clamp Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max), 24V (Max) | |
Voltage - Breakdown (Min) | 17.1V, 25.4V | |
Voltage - Clamping (Max) @ Ipp | 35V, 50V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 160W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 17pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |