


ER3M-TP | |
|---|---|
DigiKey Part Number | ER3M-TPMSTR-ND - Tape & Reel (TR) ER3M-TPMSCT-ND - Cut Tape (CT) ER3M-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER3M-TP |
Description | DIODE STANDARD 1000V 3A DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -50°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.57000 | €0.57 |
| 10 | €0.34900 | €3.49 |
| 100 | €0.22300 | €22.30 |
| 500 | €0.16850 | €84.25 |
| 1 000 | €0.15092 | €150.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.12856 | €385.68 |
| 6 000 | €0.11729 | €703.74 |
| 9 000 | €0.11154 | €1,003.86 |
| 15 000 | €0.10509 | €1,576.35 |
| 21 000 | €0.10126 | €2,126.46 |
| 30 000 | €0.09755 | €2,926.50 |
| Unit Price without VAT: | €0.57000 |
|---|---|
| Unit Price with VAT: | €0.71535 |

