EMVE160ARA220ME55G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 64
Unit Price: €0.33000
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: €0.06823
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 9 790
Unit Price: €0.62000
Datasheet

Direct


Nichicon
In Stock: 1 910
Unit Price: €0.49000
Datasheet

Direct


Nichicon
In Stock: 2 328
Unit Price: €0.49000
Datasheet

Direct


Nichicon
In Stock: 5 651
Unit Price: €0.46000
Datasheet

Direct


Nichicon
In Stock: 2 090
Unit Price: €0.47000
Datasheet

Upgrade


Würth Elektronik
In Stock: 9 723
Unit Price: €0.18000
Datasheet

Upgrade


Würth Elektronik
In Stock: 1 071
Unit Price: €0.21000
Datasheet

Upgrade


Würth Elektronik
In Stock: 2 033
Unit Price: €0.17000
Datasheet

Upgrade


Würth Elektronik
In Stock: 7 178
Unit Price: €0.18000
Datasheet

Upgrade


Würth Elektronik
In Stock: 10 480
Unit Price: €0.18000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.04856
Datasheet

Upgrade


KEMET
In Stock: 16 430
Unit Price: €0.30000
Datasheet
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVE160ARA220ME55G

DigiKey Part Number
565-EMVE160ARA220ME55GTR-ND - Tape & Reel (TR)
565-EMVE160ARA220ME55GCT-ND - Cut Tape (CT)
565-EMVE160ARA220ME55GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVE160ARA220ME55G
Description
CAP ALUM 22UF 20% 16V SMD
Customer Reference
Detailed Description
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMVE160ARA220ME55G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
30 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.205" (5.20mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes