


BZX84C16-TP | |
|---|---|
DigiKey Part Number | 353-BZX84C16-TPTR-ND - Tape & Reel (TR) 353-BZX84C16-TPCT-ND - Cut Tape (CT) 353-BZX84C16-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C16-TP |
Description | DIODE ZENER 16V 350MW SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.06200 | €0.62 |
| 100 | €0.02320 | €2.32 |
| 500 | €0.02230 | €11.15 |
| 1 000 | €0.02145 | €21.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.01887 | €56.61 |
| 6 000 | €0.01850 | €111.00 |
| 9 000 | €0.01330 | €119.70 |
| 15 000 | €0.01167 | €175.05 |
| 21 000 | €0.01066 | €223.86 |
| 300 000 | €0.00981 | €2,943.00 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12550 |











