
BZX584B4V3HE3-TP | |
|---|---|
DigiKey Part Number | 353-BZX584B4V3HE3-TPTR-ND - Tape & Reel (TR) 353-BZX584B4V3HE3-TPCT-ND - Cut Tape (CT) 353-BZX584B4V3HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584B4V3HE3-TP |
Description | DIODE ZENER 4.3V 150MW SOD523 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 150 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.14900 | €1.49 |
| 100 | €0.09280 | €9.28 |
| 500 | €0.06826 | €34.13 |
| 1 000 | €0.06029 | €60.29 |
| 2 000 | €0.05356 | €107.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | €0.04311 | €344.88 |
| 16 000 | €0.03909 | €625.44 |
| 24 000 | €0.03704 | €888.96 |
| 40 000 | €0.03473 | €1,389.20 |
| 56 000 | €0.03337 | €1,868.72 |
| 80 000 | €0.03204 | €2,563.20 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.31375 |

