

1N5346B-TP | |
|---|---|
DigiKey Part Number | 1N5346BTPMSTR-ND - Tape & Reel (TR) 1N5346BTPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5346B-TP |
Description | DIODE ZENER 9.1V 5W DO15 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 5 W ±5% Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 7.5 µA @ 6.9 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-15 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.25300 | €2.53 |
| 100 | €0.15870 | €15.87 |
| 500 | €0.13554 | €67.77 |
| 1 000 | €0.11237 | €112.37 |
| 2 000 | €0.11023 | €220.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.11013 | €440.52 |
| 8 000 | €0.09121 | €729.68 |
| 12 000 | €0.08678 | €1,041.36 |
| 20 000 | €0.08180 | €1,636.00 |
| 28 000 | €0.07885 | €2,207.80 |
| 40 000 | €0.07599 | €3,039.60 |
| 100 000 | €0.07291 | €7,291.00 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.42670 |





