1N4007-N-2-2-BP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.07367
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 131 769
Unit Price: €0.50000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 49 176
Unit Price: €0.50000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.08090
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.08448
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.42000
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 34 301
Unit Price: €1.12000
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.30076
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 17 423
Unit Price: €1.38000
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 12 824
Unit Price: €1.38000
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.23467
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 7 900
Unit Price: €1.12000
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 3 950
Unit Price: €1.12000
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.30076
Datasheet
Diode 1000 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 1A Through Hole DO-41
Micro Commercial Components Corporate Video

1N4007-N-2-2-BP

DigiKey Part Number
1N4007-N-2-2-BPMS-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4007-N-2-2-BP
Description
DIODE STANDARD 1000V 1A DO41
Customer Reference
Detailed Description
Diode 1000 V 1A Through Hole DO-41
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable