Diode 200 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 1A Through Hole DO-41
Micro Commercial Components Corporate Video

1N4003-TP

DigiKey Part Number
1N4003-TPMSTR-ND - Tape & Reel (TR)
1N4003-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4003-TP
Description
DIODE STANDARD 200V 1A DO41
Customer Reference
Detailed Description
Diode 200 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 242
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.18000€0.18
10€0.11000€1.10
100€0.06790€6.79
500€0.04946€24.73
1 000€0.04349€43.49
2 000€0.03845€76.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.02695€134.75
10 000€0.01979€197.90
15 000€0.01956€293.40
25 000€0.01815€453.75
35 000€0.01721€602.35
Manufacturers Standard Package
Unit Price without VAT:€0.18000
Unit Price with VAT:€0.22590